Gems Sensors LS-7 Series Level Switch Level Switch, SPST Output, Horizontal, Zinc Alloy Body

RS Stock No.: 906-8165Brand: Gems SensorsManufacturers Part No.: 160950
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Horizontal

Switch Output

SPST

Body Material

Zinc Alloy

Cable Length

24in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Maximum Pressure

100psi

Series

LS-7

Standards Met

CE, CSA, UL

Country of Origin

United States

Product details

Gems Sensors LS-7 Series

The Gems Sensors LS-7 series are ideal for high volume use in small tanks and vessels. Engineered plastics construction offers a broad compatibility in water, oils and chemicals, making them suitable for various applications. All models are highly reliable and excellent quality.

Lead wire gauge: 22 AWG

Switch Rating: SPST 20 VA

Stock information temporarily unavailable.

SR 270.07

SR 270.07 Each (ex VAT)

SR 310.58

SR 310.58 Each (inc. VAT)

Gems Sensors LS-7 Series Level Switch Level Switch, SPST Output, Horizontal, Zinc Alloy Body

SR 270.07

SR 270.07 Each (ex VAT)

SR 310.58

SR 310.58 Each (inc. VAT)

Gems Sensors LS-7 Series Level Switch Level Switch, SPST Output, Horizontal, Zinc Alloy Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Horizontal

Switch Output

SPST

Body Material

Zinc Alloy

Cable Length

24in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Maximum Pressure

100psi

Series

LS-7

Standards Met

CE, CSA, UL

Country of Origin

United States

Product details

Gems Sensors LS-7 Series

The Gems Sensors LS-7 series are ideal for high volume use in small tanks and vessels. Engineered plastics construction offers a broad compatibility in water, oils and chemicals, making them suitable for various applications. All models are highly reliable and excellent quality.

Lead wire gauge: 22 AWG

Switch Rating: SPST 20 VA