Gefran Linear Measuring Linear Transducer

RS Stock No.: 798-4201Brand: GefranManufacturers Part No.: PY-2-F-050-S01M 0000X000X00
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

50mm

Supply Voltage

60 V

IP Rating

IP67, IP69K

Overall Height

41mm

Overall Width

196mm

Overall Depth

22mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Current Rating

10 mA

Country of Origin

Italy

Product details

Gefran PY2 series linear position transducer

Main characteristics:

25 mm stroke
Double support of the control rod and return spring
Tip with M2.5 thread and stainless steel bearing
Independent linearity up to ±0.1%
Infinite resolution
No electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed 10m/s
Operating temperature: -30 → 100°C
5-pole electrical connectors
Life duration: >100´106operations (within C.E.U.)
Degree of protection IP40

Stock information temporarily unavailable.

SR 1,166.25

SR 1,166.25 Each (ex VAT)

SR 1,341.19

SR 1,341.19 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer

SR 1,166.25

SR 1,166.25 Each (ex VAT)

SR 1,341.19

SR 1,341.19 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

50mm

Supply Voltage

60 V

IP Rating

IP67, IP69K

Overall Height

41mm

Overall Width

196mm

Overall Depth

22mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Current Rating

10 mA

Country of Origin

Italy

Product details

Gefran PY2 series linear position transducer

Main characteristics:

25 mm stroke
Double support of the control rod and return spring
Tip with M2.5 thread and stainless steel bearing
Independent linearity up to ±0.1%
Infinite resolution
No electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed 10m/s
Operating temperature: -30 → 100°C
5-pole electrical connectors
Life duration: >100´106operations (within C.E.U.)
Degree of protection IP40