Technical Document
Specifications
Brand
GearWrenchSpanner Type
Combination Ratchet Spanner
Imperial or Metric
Metric
Metric Size
11mm
Overall Length
165 mm
Double Ended
Yes
Finish
Nickel Chrome Plated
Size
11 mm
Country of Origin
China
Product details
Individual GearWrench Combination Spanners
Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.
SR 146.24
SR 146.24 Each (ex VAT)
SR 168.18
SR 168.18 Each (inc. VAT)
1
SR 146.24
SR 146.24 Each (ex VAT)
SR 168.18
SR 168.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GearWrenchSpanner Type
Combination Ratchet Spanner
Imperial or Metric
Metric
Metric Size
11mm
Overall Length
165 mm
Double Ended
Yes
Finish
Nickel Chrome Plated
Size
11 mm
Country of Origin
China
Product details
Individual GearWrench Combination Spanners
Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.