GearWrench 11-Piece Crow Foot Spanner Set, 15/16 → 1 in

RS Stock No.: 182-004Brand: GearWrenchManufacturers Part No.: 81908
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Set Type

Torque Insert Set

Sizes in Set

15/16 → 1 in

Number of Pieces

11

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China

Product details

Crow Foot Wrench SAE Sets

Wrenches that fit a 3/8" drive tang
Size stamped on sides and head
Supplied with blow mould tray

You may be interested in
Stock information temporarily unavailable.

SR 1,021.25

SR 1,021.25 1 Set (ex VAT)

SR 1,174.44

SR 1,174.44 1 Set (inc. VAT)

GearWrench 11-Piece Crow Foot Spanner Set, 15/16 → 1 in

SR 1,021.25

SR 1,021.25 1 Set (ex VAT)

SR 1,174.44

SR 1,174.44 1 Set (inc. VAT)

GearWrench 11-Piece Crow Foot Spanner Set, 15/16 → 1 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Set Type

Torque Insert Set

Sizes in Set

15/16 → 1 in

Number of Pieces

11

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China

Product details

Crow Foot Wrench SAE Sets

Wrenches that fit a 3/8" drive tang
Size stamped on sides and head
Supplied with blow mould tray

You may be interested in