Technical Document
Specifications
Brand
FutabaViewing Area Dimensions
115.1 x 28.7mm
Viewing Area Height
28.7mm
Viewing Area Width
115.1mm
Display Matrix
64 x 256
Character Set
Japanese
Display Colours
Green
Interface Type
I2C, RS232, USB 2.0
External Dimensions
50 x 159 x 21.2mm
External Height
50mm
External Width
159mm
External Depth
21.2mm
Maximum Supply Voltage
5.25V dc
Minimum Supply Voltage
4.75V dc
Supply Voltage Range
4.75 → 5.25 V dc
Country of Origin
Japan
Product details
VFD Dot Graphic Scrolling Displays
High-brightness low-profile dot matrix graphic display modules. The modules include the VFD glass, VF drivers and microcontroller.
8-bit Parallel/Serial Interface (Selectable by jumper)
Low Profile Construction
Single 5Vdc Supply
All of the displays use a green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red
Futaba Graphic VFD
SR 6,793.30
SR 679.33 Each (In a Box of 10) (ex VAT)
SR 7,812.30
SR 781.23 Each (In a Box of 10) (inc. VAT)
10
SR 6,793.30
SR 679.33 Each (In a Box of 10) (ex VAT)
SR 7,812.30
SR 781.23 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FutabaViewing Area Dimensions
115.1 x 28.7mm
Viewing Area Height
28.7mm
Viewing Area Width
115.1mm
Display Matrix
64 x 256
Character Set
Japanese
Display Colours
Green
Interface Type
I2C, RS232, USB 2.0
External Dimensions
50 x 159 x 21.2mm
External Height
50mm
External Width
159mm
External Depth
21.2mm
Maximum Supply Voltage
5.25V dc
Minimum Supply Voltage
4.75V dc
Supply Voltage Range
4.75 → 5.25 V dc
Country of Origin
Japan
Product details
VFD Dot Graphic Scrolling Displays
High-brightness low-profile dot matrix graphic display modules. The modules include the VFD glass, VF drivers and microcontroller.
8-bit Parallel/Serial Interface (Selectable by jumper)
Low Profile Construction
Single 5Vdc Supply
All of the displays use a green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red