Hazardous Product

Fluke 190-204-III ScopeMeter III Series, 200MHz Portable Oscilloscope, 4 Analogue Channels

RS Stock No.: 230-5653Brand: FlukeManufacturers Part No.: FLUKE-190-204-III
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Fluke

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Sample Rate Random

1.25 Gsps

Series

ScopeMeter III

Digital/Analogue

Digital

Country of Origin

Romania

Stock information temporarily unavailable.

SR 41,998.66

SR 41,998.66 Each (ex VAT)

SR 48,298.46

SR 48,298.46 Each (inc. VAT)

Fluke 190-204-III ScopeMeter III Series, 200MHz Portable Oscilloscope, 4 Analogue Channels

Calibration type

SR 41,998.66

SR 41,998.66 Each (ex VAT)

SR 48,298.46

SR 48,298.46 Each (inc. VAT)

Fluke 190-204-III ScopeMeter III Series, 200MHz Portable Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Sample Rate Random

1.25 Gsps

Series

ScopeMeter III

Digital/Analogue

Digital

Country of Origin

Romania