Fluke 179 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 463-6401Brand: FlukeManufacturers Part No.: FLUKE 179E
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

179

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999F

Absolute Maximum Temperature Measurement

+400°C

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.01mA

DC Current Measurement Resolution

0.01mA

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1nF

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±1.5% + 3 Digits

Width

90mm

Dimensions

185 x 90 x 43mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±10 %

Minimum Operating Temperature

-10°C

Height

43mm

Weight

420g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000V

Best Resistance Measurement Accuracy

±1.5% + 3 Digits

Length

185mm

Best DC Voltage Accuracy

±0.1% + 2 Digits

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

FL179E Electrical Multimeter with Premium Test Lead Kit

Fluke 179 True RMS digital multimeter kit is the preferred choice for electrical engineers, industrial and commercial electricians. Fluke 179 multimeter offers a digital display with analogue bar graph, backlight and built in temperature measurements. Contains features to help you troubleshoot and repair electrical and electronic systems. This small, lightweight digital multimeter fits comfortably in your hand but is rugged enough to withstand daily use.

Fluke 179E kit is supplied with Fluke 179E multimeter, AC285 SureGrip™ alligator clip set, TP38 slim reach probe set and TL224 SureGrip™ 1.5 m silicone insulated test leads with banana plugs. Please refer to premium test lead kit information sheet for additional information.

Features and Benefits:

• 6000 Count LCD with 33 segment bargraph
• True RMS measurement
• EN61010-1 safety standard compliance to Cat IV 600 V & Cat III 1000 V
• Resistance, continuity and diode measurement
• Capacitance measurement up to 10000μF
• Frequency measurement up to 100 kHz
• Min/Max/Average recording
• Display and Auto Hold
• Separate battery and fuses access without breaking the calibration seal
• Display backlight
• Type K thermocouple measurement input. (Bead thermocouple supplied)
• Type K thermocouple adapter to accept other type K thermocouples with miniature connectors is also available separately

Stock information temporarily unavailable.

SR 3,886.31

SR 3,886.31 Each (ex VAT)

SR 4,469.26

SR 4,469.26 Each (inc. VAT)

Fluke 179 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

SR 3,886.31

SR 3,886.31 Each (ex VAT)

SR 4,469.26

SR 4,469.26 Each (inc. VAT)

Fluke 179 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

179

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999F

Absolute Maximum Temperature Measurement

+400°C

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.01mA

DC Current Measurement Resolution

0.01mA

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1nF

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±1.5% + 3 Digits

Width

90mm

Dimensions

185 x 90 x 43mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±10 %

Minimum Operating Temperature

-10°C

Height

43mm

Weight

420g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000V

Best Resistance Measurement Accuracy

±1.5% + 3 Digits

Length

185mm

Best DC Voltage Accuracy

±0.1% + 2 Digits

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

FL179E Electrical Multimeter with Premium Test Lead Kit

Fluke 179 True RMS digital multimeter kit is the preferred choice for electrical engineers, industrial and commercial electricians. Fluke 179 multimeter offers a digital display with analogue bar graph, backlight and built in temperature measurements. Contains features to help you troubleshoot and repair electrical and electronic systems. This small, lightweight digital multimeter fits comfortably in your hand but is rugged enough to withstand daily use.

Fluke 179E kit is supplied with Fluke 179E multimeter, AC285 SureGrip™ alligator clip set, TP38 slim reach probe set and TL224 SureGrip™ 1.5 m silicone insulated test leads with banana plugs. Please refer to premium test lead kit information sheet for additional information.

Features and Benefits:

• 6000 Count LCD with 33 segment bargraph
• True RMS measurement
• EN61010-1 safety standard compliance to Cat IV 600 V & Cat III 1000 V
• Resistance, continuity and diode measurement
• Capacitance measurement up to 10000μF
• Frequency measurement up to 100 kHz
• Min/Max/Average recording
• Display and Auto Hold
• Separate battery and fuses access without breaking the calibration seal
• Display backlight
• Type K thermocouple measurement input. (Bead thermocouple supplied)
• Type K thermocouple adapter to accept other type K thermocouples with miniature connectors is also available separately