Fluke Networks FTK1350 Multimode Fibre Optic Kit

RS Stock No.: 661-9054Brand: Fluke NetworksManufacturers Part No.: FTK1350
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Cable Type

Multimode

Equipment Type

Fibre Optic Kit

Connector Type

Fixed LC, Fixed ST

Wavelengths

850 nm, 1300 nm

Resolution

0.01 dB

Interface Type

USB

Maximum Power Measurement

+10dBm

Battery Type

AA

Battery Life

50 h

Power Source

Battery

Includes

850 & 1300 Source, Case, FT500, LC Adapter, Power Meter, Remote ID Source, ST Adapter, Visual Fault Locator

Width

39mm

Length

80mm

Dimensions

80 x 39 x 165mm

Minimum Operating Temperature

-10°C

Height

165mm

Model Number p

FTK1350

Weight

325g

Minimum Output Power

-7dBm

Maximum Operating Temperature

+50°C

Country of Origin

United States

You may be interested in

P.O.A.

Fluke Networks FTK1350 Multimode Fibre Optic Kit

P.O.A.

Fluke Networks FTK1350 Multimode Fibre Optic Kit

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

You may be interested in

Technical Document

Specifications

Cable Type

Multimode

Equipment Type

Fibre Optic Kit

Connector Type

Fixed LC, Fixed ST

Wavelengths

850 nm, 1300 nm

Resolution

0.01 dB

Interface Type

USB

Maximum Power Measurement

+10dBm

Battery Type

AA

Battery Life

50 h

Power Source

Battery

Includes

850 & 1300 Source, Case, FT500, LC Adapter, Power Meter, Remote ID Source, ST Adapter, Visual Fault Locator

Width

39mm

Length

80mm

Dimensions

80 x 39 x 165mm

Minimum Operating Temperature

-10°C

Height

165mm

Model Number p

FTK1350

Weight

325g

Minimum Output Power

-7dBm

Maximum Operating Temperature

+50°C

Country of Origin

United States

You may be interested in