Hazardous Product

Flir DM285 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 168-1355Brand: FLIRManufacturers Part No.: DM285
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Flir

Multimeter Type

Handheld

Model Number p

DM285

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature, Thermal Imaging

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+400 °C, +752°F

Maximum Frequency

100kHz

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±1.5 %

Width

49mm

Length

95mm

Dimensions

200 x 95 x 49mm

Best DC Voltage Accuracy

±0.09 %

Best Temperature Measurement Accuracy

±1 %

Best AC Voltage Accuracy

±1 %

Best Capacitance Measurement Accuracy

±1.9 %

Minimum Operating Temperature

-10°C

Height

200mm

Weight

537g

Best DC Current Accuracy

±1 %

Safety Category Voltage

600 V, 1000V

Battery Type

AAA, LiPo

Best Resistance Measurement Accuracy

±0.9 %

Maximum Operating Temperature

+150°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

SR 5,442.76

SR 5,442.76 Each (ex VAT)

SR 6,259.17

SR 6,259.17 Each (inc. VAT)

Flir DM285 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

SR 5,442.76

SR 5,442.76 Each (ex VAT)

SR 6,259.17

SR 6,259.17 Each (inc. VAT)

Flir DM285 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Multimeter Type

Handheld

Model Number p

DM285

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature, Thermal Imaging

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+400 °C, +752°F

Maximum Frequency

100kHz

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±1.5 %

Width

49mm

Length

95mm

Dimensions

200 x 95 x 49mm

Best DC Voltage Accuracy

±0.09 %

Best Temperature Measurement Accuracy

±1 %

Best AC Voltage Accuracy

±1 %

Best Capacitance Measurement Accuracy

±1.9 %

Minimum Operating Temperature

-10°C

Height

200mm

Weight

537g

Best DC Current Accuracy

±1 %

Safety Category Voltage

600 V, 1000V

Battery Type

AAA, LiPo

Best Resistance Measurement Accuracy

±0.9 %

Maximum Operating Temperature

+150°C

Country of Origin

Taiwan, Province Of China