Fischer Elektronik Heatsink, 11.6K/W, 37.5 x 29 x 11.5mm, Clip, Screw

RS Stock No.: 221-2126Brand: Fischer ElektronikManufacturers Part No.: SK0937,5TO220Distrelec Article No.: 17560428
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

37.5mm

Width

29mm

Height

11.5mm

Dimensions

37.5 x 29 x 11.5mm

Thermal Resistance

11.6K/W

Mounting

Clip, Screw

Package Type

TO-220

Distrelec Product Id

17560428

Country of Origin

Germany

Product details

9 K/W heatsinks for TO 220

Stock information temporarily unavailable.

SR 21.89

SR 21.89 Each (ex VAT)

SR 25.17

SR 25.17 Each (inc. VAT)

Fischer Elektronik Heatsink, 11.6K/W, 37.5 x 29 x 11.5mm, Clip, Screw

SR 21.89

SR 21.89 Each (ex VAT)

SR 25.17

SR 25.17 Each (inc. VAT)

Fischer Elektronik Heatsink, 11.6K/W, 37.5 x 29 x 11.5mm, Clip, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

37.5mm

Width

29mm

Height

11.5mm

Dimensions

37.5 x 29 x 11.5mm

Thermal Resistance

11.6K/W

Mounting

Clip, Screw

Package Type

TO-220

Distrelec Product Id

17560428

Country of Origin

Germany

Product details

9 K/W heatsinks for TO 220