Technical Document
Specifications
Brand
FireblitzExtinguishing Material
Water
Volume
9L
Application
Combustible Solids
Weight
14.5kg
Fire Class
A
Mounting Type
Wall Mounted
Fire Rating
13A
Discharge Time
55s
Country of Origin
China
Product details
Floor Standing Fire Extinguishers
Flexible outlet hose
Lined steel case
Stock information temporarily unavailable.
SR 1,143.91
SR 1,143.91 Each (ex VAT)
SR 1,315.50
SR 1,315.50 Each (inc. VAT)
Fireblitz 9L Water Fire Extinguisher for Combustible Solids (A)
1
SR 1,143.91
SR 1,143.91 Each (ex VAT)
SR 1,315.50
SR 1,315.50 Each (inc. VAT)
Fireblitz 9L Water Fire Extinguisher for Combustible Solids (A)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FireblitzExtinguishing Material
Water
Volume
9L
Application
Combustible Solids
Weight
14.5kg
Fire Class
A
Mounting Type
Wall Mounted
Fire Rating
13A
Discharge Time
55s
Country of Origin
China
Product details
Floor Standing Fire Extinguishers
Flexible outlet hose
Lined steel case