Finder Light Intensity Sensors, 300/500 V, IP66, IP67

RS Stock No.: 711-4806Brand: FinderManufacturers Part No.: 011.03Distrelec Article No.: 30162635
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Finder

Electrical Connection

Cable

Supply Voltage

300/500 V

LED Status Display

Yes

Series

11

Housing Material

PVC

IP Rating

IP66, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Mounting Type

Flush Mount

Country of Origin

Italy

Product details

11.31 Light Dependent Relay 16A

For automatic control of lighting according to ambient light level - with separate photoelectric sensor
Sensitivity adjustment from 1 to 100 lux
Low energy consumption

Photoelectric

Stock information temporarily unavailable.

SR 172.23

SR 172.23 Each (ex VAT)

SR 198.06

SR 198.06 Each (inc. VAT)

Finder Light Intensity Sensors, 300/500 V, IP66, IP67

SR 172.23

SR 172.23 Each (ex VAT)

SR 198.06

SR 198.06 Each (inc. VAT)

Finder Light Intensity Sensors, 300/500 V, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Electrical Connection

Cable

Supply Voltage

300/500 V

LED Status Display

Yes

Series

11

Housing Material

PVC

IP Rating

IP66, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Mounting Type

Flush Mount

Country of Origin

Italy

Product details

11.31 Light Dependent Relay 16A

For automatic control of lighting according to ambient light level - with separate photoelectric sensor
Sensitivity adjustment from 1 to 100 lux
Low energy consumption

Photoelectric