Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026355

RS Stock No.: 647-307Brand: FestoManufacturers Part No.: VABM-B10-30-N34-10-P53
brand-logo

Technical Document

Specifications

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 3/4

Manufacturer Series

VABM-B10

Type

Common Supply Manifold

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

8026355

Country of Origin

Hungary

P.O.A.

Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026355

P.O.A.

Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026355

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Brand

Festo

Number of Stations

10

Connection Port Thread

NPT 3/4

Manufacturer Series

VABM-B10

Type

Common Supply Manifold

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

8026355

Country of Origin

Hungary