Technical Document
Specifications
Brand
FestoSuitable Media
Air, Gas
Maximum Operating Pressure
0bar
Proof Pressure
5bar
Supply Voltage
30V dc
IP Rating
IP40
Country of Origin
Bulgaria
Stock information temporarily unavailable.
SR 813.14
SR 813.14 Each (ex VAT)
SR 935.11
SR 935.11 Each (inc. VAT)
Festo Pressure Sensor 5bar, 30V dc, IP40 0bar
1
SR 813.14
SR 813.14 Each (ex VAT)
SR 935.11
SR 935.11 Each (inc. VAT)
Festo Pressure Sensor 5bar, 30V dc, IP40 0bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoSuitable Media
Air, Gas
Maximum Operating Pressure
0bar
Proof Pressure
5bar
Supply Voltage
30V dc
IP Rating
IP40
Country of Origin
Bulgaria