Festo Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, NPN NC, 10 → 30 V dc

RS Stock No.: 279-5552Brand: FestoManufacturers Part No.: SIEN-6,5B-NO-S-L
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Festo

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Smooth Barrel

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Mounting Type

Flush

Maximum dc Voltage

30V

Diameter

6.5 mm

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Series

SIEN

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

SR 499.11

SR 499.11 Each (ex VAT)

SR 573.98

SR 573.98 Each (inc. VAT)

Festo Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, NPN NC, 10 → 30 V dc

SR 499.11

SR 499.11 Each (ex VAT)

SR 573.98

SR 573.98 Each (inc. VAT)

Festo Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, NPN NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Smooth Barrel

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Mounting Type

Flush

Maximum dc Voltage

30V

Diameter

6.5 mm

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Series

SIEN

Country of Origin

Sri Lanka