Technical Document
Specifications
Brand
FestoAccessory Type
Connector Lead
Manufacturer Series
NEBV
Power Supply Voltage
24V dc
Model Number
8047678
Power Consumption
ISO8573-1:2010
Product Type
Connecting Cable
For Use With
ISO8573-1:2010
Country of Origin
Turkey
Stock information temporarily unavailable.
SR 213.92
SR 213.92 Each (ex VAT)
SR 246.01
SR 246.01 Each (inc. VAT)
Festo NEBV Connector Lead, 8047678
1
SR 213.92
SR 213.92 Each (ex VAT)
SR 246.01
SR 246.01 Each (inc. VAT)
Festo NEBV Connector Lead, 8047678
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoAccessory Type
Connector Lead
Manufacturer Series
NEBV
Power Supply Voltage
24V dc
Model Number
8047678
Power Consumption
ISO8573-1:2010
Product Type
Connecting Cable
For Use With
ISO8573-1:2010
Country of Origin
Turkey