Technical Document
Specifications
Brand
FestoRotary Angle
180°
Action
Double
Bore
6mm
Manufacturer Series
Shock Absorber
Maximum Operating Pressure
8 bar
Model Number
1565579
Country of Origin
Germany
Stock information temporarily unavailable.
SR 2,603.47
SR 2,603.47 Each (ex VAT)
SR 2,993.99
SR 2,993.99 Each (inc. VAT)
Festo Shock Absorber Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 6mm Bore
1
SR 2,603.47
SR 2,603.47 Each (ex VAT)
SR 2,993.99
SR 2,993.99 Each (inc. VAT)
Festo Shock Absorber Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 6mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoRotary Angle
180°
Action
Double
Bore
6mm
Manufacturer Series
Shock Absorber
Maximum Operating Pressure
8 bar
Model Number
1565579
Country of Origin
Germany