Technical Document
Specifications
Brand
FCT from MolexGender
Female
Wire Size
20 → 24 AWG
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Crimp
Contact Type
Socket
Series
173112
Contact Size
1.8mm
Current Rating
7.5A
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
24AWG
Series Number
173112
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size (AWG)
24AWG
Country of Origin
Switzerland
SR 113.00
SR 11.30 Each (In a Pack of 10) (ex VAT)
SR 129.95
SR 12.995 Each (In a Pack of 10) (inc. VAT)
10
SR 113.00
SR 11.30 Each (In a Pack of 10) (ex VAT)
SR 129.95
SR 12.995 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FCT from MolexGender
Female
Wire Size
20 → 24 AWG
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Crimp
Contact Type
Socket
Series
173112
Contact Size
1.8mm
Current Rating
7.5A
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
24AWG
Series Number
173112
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size (AWG)
24AWG
Country of Origin
Switzerland