Technical Document
Specifications
Logic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
160 ns @ 15 V, 200 ns @ 10 V, 400 ns @ 5 V
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
4000
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
15 V
Height
1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF
P.O.A.
Each (In a Pack of 10) (ex VAT)
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Logic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
160 ns @ 15 V, 200 ns @ 10 V, 400 ns @ 5 V
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
4000
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
15 V
Height
1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF