FAG S6008-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 68mm O.D

RS Stock No.: 260-0668Brand: FAGManufacturers Part No.: S6008-2RSR-HLC
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

9.24kN

Dynamic Load Rating

14.3kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6008

Race Type

Plain

Country of Origin

Japan

Stock information temporarily unavailable.

SR 790.31

SR 790.31 Each (ex VAT)

SR 908.86

SR 908.86 Each (inc. VAT)

FAG S6008-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 68mm O.D

SR 790.31

SR 790.31 Each (ex VAT)

SR 908.86

SR 908.86 Each (inc. VAT)

FAG S6008-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 68mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

9.24kN

Dynamic Load Rating

14.3kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6008

Race Type

Plain

Country of Origin

Japan