Facom MODM.44 Series 3-Piece Open Ended Spanner Set, 26 x 28 → 30 x 32 mm

RS Stock No.: 235-6311Brand: FacomManufacturers Part No.: MODM.44-2
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Facom

Set Type

Open Ended Spanner Set

Series

MODM.44

Sizes in Set

26 x 28 → 30 x 32 mm

Number of Pieces

3

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

SR 713.13

SR 713.13 Each (ex VAT)

SR 820.10

SR 820.10 Each (inc. VAT)

Facom MODM.44 Series 3-Piece Open Ended Spanner Set, 26 x 28 → 30 x 32 mm

SR 713.13

SR 713.13 Each (ex VAT)

SR 820.10

SR 820.10 Each (inc. VAT)

Facom MODM.44 Series 3-Piece Open Ended Spanner Set, 26 x 28 → 30 x 32 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Set Type

Open Ended Spanner Set

Series

MODM.44

Sizes in Set

26 x 28 → 30 x 32 mm

Number of Pieces

3

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China