Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom 3/4 in Drive 42mm Standard Socket, 6 point, 66.9 mm Overall Length

RS Stock No.: 235-9912Brand: FacomManufacturers Part No.: K.42HB
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

42mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

27mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

K.42HB

Overall Length

66.9 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

SR 234.47

SR 234.47 Each (ex VAT)

SR 269.64

SR 269.64 Each (inc. VAT)

Facom 3/4 in Drive 42mm Standard Socket, 6 point, 66.9 mm Overall Length

SR 234.47

SR 234.47 Each (ex VAT)

SR 269.64

SR 269.64 Each (inc. VAT)

Facom 3/4 in Drive 42mm Standard Socket, 6 point, 66.9 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

42mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

27mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

K.42HB

Overall Length

66.9 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China