Technical Document
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
10
Hex Key Size
1.5 mm, 2 mm, 2.5 mm, 3 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 8 mm, 9 mm, 9.5mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Country of Origin
France
Product details
L-Shaped Set
Supplied in wallet
SR 172.32
SR 172.32 Each (ex VAT)
SR 198.17
SR 198.17 Each (inc. VAT)
1
SR 172.32
SR 172.32 Each (ex VAT)
SR 198.17
SR 198.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
10
Hex Key Size
1.5 mm, 2 mm, 2.5 mm, 3 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 8 mm, 9 mm, 9.5mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Country of Origin
France
Product details
L-Shaped Set
Supplied in wallet