EXACT Tap Set, 3/8 UNF Thread, UNF Standard

RS Stock No.: 508-8831Brand: EXACTManufacturers Part No.: 01539
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EXACT

Thread Size

3/8 UNF

Set Type

Threading Tap Set

Type

Hand Tap

Thread Standard

UNF

Number of Pieces

2

Material

HSS

Country of Origin

Bulgaria

Product details

UNF-Thread Tap Set

One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes

Stock information temporarily unavailable.

SR 167.03

SR 167.03 Each (ex VAT)

SR 192.08

SR 192.08 Each (inc. VAT)

EXACT Tap Set, 3/8 UNF Thread, UNF Standard

SR 167.03

SR 167.03 Each (ex VAT)

SR 192.08

SR 192.08 Each (inc. VAT)

EXACT Tap Set, 3/8 UNF Thread, UNF Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EXACT

Thread Size

3/8 UNF

Set Type

Threading Tap Set

Type

Hand Tap

Thread Standard

UNF

Number of Pieces

2

Material

HSS

Country of Origin

Bulgaria

Product details

UNF-Thread Tap Set

One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes