EVENTUS Threading Tap, PG16 Thread, PG Standard

RS Stock No.: 508-9682Brand: EVENTUSManufacturers Part No.: 20245
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EVENTUS

Thread Size

PG16

Set Type

Threading Tap

Type

Short Machine

Thread Standard

PG

Number of Pieces

1

Material

HSS

Country of Origin

Bulgaria

Product details

HSS PG European Conduit Taps

Conduit tap designed with an 80° inclusive thread angle to enable threads to be cut on very thin wall sections.

High Speed Steel construction
Plain shank

Stock information temporarily unavailable.

SR 296.64

SR 296.64 Each (ex VAT)

SR 341.14

SR 341.14 Each (inc. VAT)

EVENTUS Threading Tap, PG16 Thread, PG Standard

SR 296.64

SR 296.64 Each (ex VAT)

SR 341.14

SR 341.14 Each (inc. VAT)

EVENTUS Threading Tap, PG16 Thread, PG Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EVENTUS

Thread Size

PG16

Set Type

Threading Tap

Type

Short Machine

Thread Standard

PG

Number of Pieces

1

Material

HSS

Country of Origin

Bulgaria

Product details

HSS PG European Conduit Taps

Conduit tap designed with an 80° inclusive thread angle to enable threads to be cut on very thin wall sections.

High Speed Steel construction
Plain shank