EUROSTAT Blue Unisex Reusable Lab Coat, S

RS Stock No.: 210-2157Brand: EUROSTATManufacturers Part No.: 51-100-2515
brand-logo
View all in Lab Coats

Technical Document

Specifications

Colour

Blue

Size

S

Reusable/Disposable

Reusable

Gender

Unisex

Material Properties

Anti-Static

Application

Laboratory

Material

Cotton, Polyester

ESD Safe

Yes

Overall Length

860mm

Country of Origin

China

Stock information temporarily unavailable.

SR 192.14

SR 192.14 Each (ex VAT)

SR 220.96

SR 220.96 Each (inc. VAT)

EUROSTAT Blue Unisex Reusable Lab Coat, S

SR 192.14

SR 192.14 Each (ex VAT)

SR 220.96

SR 220.96 Each (inc. VAT)

EUROSTAT Blue Unisex Reusable Lab Coat, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Blue

Size

S

Reusable/Disposable

Reusable

Gender

Unisex

Material Properties

Anti-Static

Application

Laboratory

Material

Cotton, Polyester

ESD Safe

Yes

Overall Length

860mm

Country of Origin

China