Euro-Locks a Lowe & Fletcher group Company Camlock, 13mm Panel-to-Tongue, 20.1 x 17.6mm Cutout, Key Unlock

Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
13mm
Panel Cut Out Diameter
20.1mm
Panel Cut Out
20.1 x 17.6mm
Panel Cut Out Length
20.1mm
Panel Cut Out Width
17.6mm
Country of Origin
France
Product details
Camlocks
Each lock is supplied with 2 keys that turn 180° to the right.
These locks are divided into groups of 3 different body lengths: 13; 19; 33 mm.
For each length there is:
- one lock with one twin entry key offering up to 500 different combinations.
- while other models have key combinations that are standard within the electrical industry: 405; 455; 1242E; 2433A.
Shiny chrome finish and stainless steel cover.
SR 40.14
SR 40.14 Each (ex VAT)
SR 46.16
SR 46.16 Each (inc. VAT)
1
SR 40.14
SR 40.14 Each (ex VAT)
SR 46.16
SR 46.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
13mm
Panel Cut Out Diameter
20.1mm
Panel Cut Out
20.1 x 17.6mm
Panel Cut Out Length
20.1mm
Panel Cut Out Width
17.6mm
Country of Origin
France
Product details
Camlocks
Each lock is supplied with 2 keys that turn 180° to the right.
These locks are divided into groups of 3 different body lengths: 13; 19; 33 mm.
For each length there is:
- one lock with one twin entry key offering up to 500 different combinations.
- while other models have key combinations that are standard within the electrical industry: 405; 455; 1242E; 2433A.
Shiny chrome finish and stainless steel cover.