Technical Document
Specifications
Brand
EssentraOverall Height
19.7mm
PCB Support Type
Adhesive-Backed Support
Body Height
9.5mm
Support Base Dimensions
17.8 x 17.8mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon
Support Base Length
17.8mm
Support Base Width
17.8mm
Country of Origin
United Kingdom
Product details
Adhesive nylon spacers for printed circuit boards
Spacers for printed circuit boards featuring an adhesive base (0.8 mm).
SR 59.73
SR 59.73 1 Bag of 10 (ex VAT)
SR 68.69
SR 68.69 1 Bag of 10 (inc. VAT)
1
SR 59.73
SR 59.73 1 Bag of 10 (ex VAT)
SR 68.69
SR 68.69 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EssentraOverall Height
19.7mm
PCB Support Type
Adhesive-Backed Support
Body Height
9.5mm
Support Base Dimensions
17.8 x 17.8mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon
Support Base Length
17.8mm
Support Base Width
17.8mm
Country of Origin
United Kingdom
Product details
Adhesive nylon spacers for printed circuit boards
Spacers for printed circuit boards featuring an adhesive base (0.8 mm).