Essentra Standoff, M4 Thread, 35mm Body, Brass, Male/Female

RS Stock No.: 280-9152Brand: EssentraManufacturers Part No.: HTSB-M4-35-7-2
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

35mm

Thread Size

M4

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Country of Origin

France

Product details

Male / female metallic spacers

Male / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads and tapping.

Stock information temporarily unavailable.

SR 816.55

SR 816.55 1 Bag of 100 (ex VAT)

SR 939.03

SR 939.03 1 Bag of 100 (inc. VAT)

Essentra Standoff, M4 Thread, 35mm Body, Brass, Male/Female

SR 816.55

SR 816.55 1 Bag of 100 (ex VAT)

SR 939.03

SR 939.03 1 Bag of 100 (inc. VAT)

Essentra Standoff, M4 Thread, 35mm Body, Brass, Male/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Length

35mm

Thread Size

M4

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Country of Origin

France

Product details

Male / female metallic spacers

Male / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads and tapping.