Epson, 26MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q33310F70018711

RS Stock No.: 667-6335Brand: EpsonManufacturers Part No.: Q33310F70018711
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

Epson

Oscillator Type

XO

Output Frequency

26MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.05mm

Maximum Operating Temperature

85°C

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1.05mm

Product details

SG-310

Crystal Oscillators 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Epson, 26MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q33310F70018711
Select packaging type

P.O.A.

Epson, 26MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q33310F70018711
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epson

Oscillator Type

XO

Output Frequency

26MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.05mm

Maximum Operating Temperature

85°C

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1.05mm

Product details

SG-310

Crystal Oscillators 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more