Technical Document
Specifications
Brand
EpcosAccessory Type
Vertical Coil Former
For Use With
P 26 x 16 Core
Material
GFR Polyterephthalate
Overall Width
20.9mm
Overall Dimensions
20.9 (Dia.) x 10.8mm
Overall Depth
10.8mm
Country of Origin
China
Product details
EPCOS B65672 P26/16 Coil Formers
EPCOS B65672 PQ26/16 coil formers are made from GFR polyterephthalate UL94 V -0 insulation to IEC 60085. Maximum operating temperature 155°C.
EPCOS Coil Formers and Accessories
SR 376.00
SR 1.88 Each (On a Reel of 200) (ex VAT)
SR 432.40
SR 2.162 Each (On a Reel of 200) (inc. VAT)
200
SR 376.00
SR 1.88 Each (On a Reel of 200) (ex VAT)
SR 432.40
SR 2.162 Each (On a Reel of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosAccessory Type
Vertical Coil Former
For Use With
P 26 x 16 Core
Material
GFR Polyterephthalate
Overall Width
20.9mm
Overall Dimensions
20.9 (Dia.) x 10.8mm
Overall Depth
10.8mm
Country of Origin
China
Product details
EPCOS B65672 P26/16 Coil Formers
EPCOS B65672 PQ26/16 coil formers are made from GFR polyterephthalate UL94 V -0 insulation to IEC 60085. Maximum operating temperature 155°C.