EPCOS B32021 Polypropylene Film Capacitor, 300V ac, ±20%, 2.2nF, Through Hole

Technical Document
Specifications
Brand
EpcosCapacitance
2.2nF
Voltage
300V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
B32021
Lead Pitch
10mm
Length
13mm
Depth
4mm
Height
9mm
Dimensions
13 x 4 x 9mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30423965
Product details
B3202* Series
Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
SR 20.10
SR 2.01 Each (In a Pack of 10) (ex VAT)
SR 23.12
SR 2.312 Each (In a Pack of 10) (inc. VAT)
Standard
10
SR 20.10
SR 2.01 Each (In a Pack of 10) (ex VAT)
SR 23.12
SR 2.312 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
2.2nF
Voltage
300V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
B32021
Lead Pitch
10mm
Length
13mm
Depth
4mm
Height
9mm
Dimensions
13 x 4 x 9mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30423965
Product details
B3202* Series
Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)