Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Measurement Level Sensor, Cable Mount, Ceramic, Polyolefin,

RS Stock No.: 287-1751Brand: Endress+HauserManufacturers Part No.: FMX21-2N516/0
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Hydrostatic Level Measurement

Mounting Type

Cable Mount

Body Material

Ceramic, Polyolefin, PPS, Stainless Steel

Cable Length

10 → 20m

Hazardous Area Certification

ATEX

Series

Waterpilot FMX21

Country of Origin

Germany

Stock information temporarily unavailable.

SR 7,001.18

SR 7,001.18 Each (ex VAT)

SR 8,051.36

SR 8,051.36 Each (inc. VAT)

Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Measurement Level Sensor, Cable Mount, Ceramic, Polyolefin,

SR 7,001.18

SR 7,001.18 Each (ex VAT)

SR 8,051.36

SR 8,051.36 Each (inc. VAT)

Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Measurement Level Sensor, Cable Mount, Ceramic, Polyolefin,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Hydrostatic Level Measurement

Mounting Type

Cable Mount

Body Material

Ceramic, Polyolefin, PPS, Stainless Steel

Cable Length

10 → 20m

Hazardous Area Certification

ATEX

Series

Waterpilot FMX21

Country of Origin

Germany