EMERSON – ASCO 5/3 W1 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 521 Series 24V dc

RS Stock No.: 302-6471Brand: EMERSON ? ASCOManufacturers Part No.: 52100009
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Function

5/3 W1

Connection Port Thread

G 1/4

Actuation Type

Pilot/Pilot

Manufacturer Series

521

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/3

Body Material

Anodised Aluminium

Maximum Flow Rate

1050L/min

Solenoid Power Consumption

1.6W

Minimum Operating Pressure

1.5bar

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

8bar

Thread Standard

G

Country of Origin

France

Product details

519-520-521 series mini valves, assembly only or on manifold

3/2, 5/2 or 5/3 mini distributors for fitting onto manifolds or alone.
Stock numbers 302-6291 and 302-6308 fit onto manifolds only.
Monostable, bistable, closed centre or open centre versions.
Available in 3 different sizes: M5, G1/8" or G1/4".

You may be interested in
Stock information temporarily unavailable.

SR 1,501.40

SR 1,501.40 Each (ex VAT)

SR 1,726.61

SR 1,726.61 Each (inc. VAT)

EMERSON – ASCO 5/3 W1 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 521 Series 24V dc

SR 1,501.40

SR 1,501.40 Each (ex VAT)

SR 1,726.61

SR 1,726.61 Each (inc. VAT)

EMERSON – ASCO 5/3 W1 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 521 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Function

5/3 W1

Connection Port Thread

G 1/4

Actuation Type

Pilot/Pilot

Manufacturer Series

521

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/3

Body Material

Anodised Aluminium

Maximum Flow Rate

1050L/min

Solenoid Power Consumption

1.6W

Minimum Operating Pressure

1.5bar

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

8bar

Thread Standard

G

Country of Origin

France

Product details

519-520-521 series mini valves, assembly only or on manifold

3/2, 5/2 or 5/3 mini distributors for fitting onto manifolds or alone.
Stock numbers 302-6291 and 302-6308 fit onto manifolds only.
Monostable, bistable, closed centre or open centre versions.
Available in 3 different sizes: M5, G1/8" or G1/4".

You may be interested in