Elmwood, Opens at +60°C, +160°C Max
Technical Document
Specifications
Brand
ElmwoodMaximum Temperature
+160°C
Opening Temperature
+60°C
Contact Voltage Rating
24 V dc, 250V ac
Country of Origin
Denmark
Stock information temporarily unavailable.
P.O.A.
Elmwood, Opens at +60°C, +160°C Max
1
P.O.A.
Elmwood, Opens at +60°C, +160°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ElmwoodMaximum Temperature
+160°C
Opening Temperature
+60°C
Contact Voltage Rating
24 V dc, 250V ac
Country of Origin
Denmark