Technical Document
Specifications
Brand
EclipseMagnet Type
Button
Width/Diameter
30mm
Pull Force
0.5kg
Thickness
7mm
Attachment Type
Self-Adhesive
Material
Ferrite
Country of Origin
China
Stock information temporarily unavailable.
SR 57.70
SR 5.77 Each (In a Pack of 10) (ex VAT)
SR 66.36
SR 6.636 Each (In a Pack of 10) (inc. VAT)
Eclipse Button Magnet 30mm Self-Adhesive Ferrite, 0.5kg Pull
10
SR 57.70
SR 5.77 Each (In a Pack of 10) (ex VAT)
SR 66.36
SR 6.636 Each (In a Pack of 10) (inc. VAT)
Eclipse Button Magnet 30mm Self-Adhesive Ferrite, 0.5kg Pull
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EclipseMagnet Type
Button
Width/Diameter
30mm
Pull Force
0.5kg
Thickness
7mm
Attachment Type
Self-Adhesive
Material
Ferrite
Country of Origin
China