Eclipse flexible HSS hacksaw blade,32tpi

RS Stock No.: 264-8288Brand: EclipseManufacturers Part No.: AS47PRS
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Eclipse

Blade Length

300 mm

Width

12.5mm

Blade Thickness

0.63mm

Number of Teeth per Inch

32

Material

HSS

Pinhole Diameter

4mm

You may be interested in
Bahco 300 mm HSS Hacksaw Blade, 32 TPI
SR 110.771 Box of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Eclipse flexible HSS hacksaw blade,32tpi

P.O.A.

Each (In a Pack of 5) (ex VAT)

Eclipse flexible HSS hacksaw blade,32tpi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 300 mm HSS Hacksaw Blade, 32 TPI
SR 110.771 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Eclipse

Blade Length

300 mm

Width

12.5mm

Blade Thickness

0.63mm

Number of Teeth per Inch

32

Material

HSS

Pinhole Diameter

4mm

You may be interested in
Bahco 300 mm HSS Hacksaw Blade, 32 TPI
SR 110.771 Box of 10 (ex VAT)