Eaton 230V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 3000VA (3kW), 5PX G2

RS Stock No.: 246-9922Brand: EatonManufacturers Part No.: 5PX3000IRTNG2 Eaton 5PX 3000i RT2U Netpack G2Distrelec Article No.: 30253017
brand-logo

Technical Document

Specifications

Brand

Eaton

Model

5PX G2

Power Rating

3kW

VA Rating

3000VA

Output Voltage

208V

Input Voltage

230V

Mounting Type

Rack Mount, Stand Alone

Type

UPS

Length

85.5mm

Width

438mm

Depth

603mm

Plug Type

C20

Distrelec Product Id

30253017

Country of Origin

China

Stock information temporarily unavailable.

SR 20,076.46

SR 20,076.46 Each (ex VAT)

SR 23,087.93

SR 23,087.93 Each (inc. VAT)

Eaton 230V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 3000VA (3kW), 5PX G2

SR 20,076.46

SR 20,076.46 Each (ex VAT)

SR 23,087.93

SR 23,087.93 Each (inc. VAT)

Eaton 230V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 3000VA (3kW), 5PX G2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Model

5PX G2

Power Rating

3kW

VA Rating

3000VA

Output Voltage

208V

Input Voltage

230V

Mounting Type

Rack Mount, Stand Alone

Type

UPS

Length

85.5mm

Width

438mm

Depth

603mm

Plug Type

C20

Distrelec Product Id

30253017

Country of Origin

China