Eaton Series Amber Flashing Beacon, 9 → 60 V dc, Surface Mount, Xenon Bulb, IP21C, IP66

RS Stock No.: 208-370Brand: EatonManufacturers Part No.: 531027FULL-0876Distrelec Article No.: 30396459
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 60 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Consumption

240mA

Current Type

DC

Base Diameter

93mm

Housing Colour

White

Lamp Included

Yes

Series

Fulleon, Solex

Multifunction

Yes

Height

65mm

IP Rating

IP21C, IP66

Model Number

SO/A/SW/10C SOLEX10 AMBER/WHITE SHALL

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Special Features

EN54-3

Distrelec Product Id

30396459

Country of Origin

United Kingdom

Product details

Fulleon Xenon Beacons - Solex Xenon

The Solex Xenon beacon range from Fulleon offer alert and alarm functionality alongside the wide operating voltages, automatic synchronisation and increased efficiency that enable the beacon to perform as a universal solution for all types of alarm and safety monitoring systems. This beacon provides a convenient, versatile and rugged solution for industrial and commercial installations. Powered by xenon beacon technology, the Solex is a cost effective solution that can compliement audible alarms in high noise environments.

Features & Benefits

• The perfect solution for alarm and monitoring systems
• Featuring a base lock and tamper switch makes the beacons ideal for applications within the security sector, the base lock allows the beacon to be secured the base
• Wide operating voltage for maximum flexibility
• Automatic synchronisation
• Suitable for a multitude of applications, predominantly used for fire warning or general signalling
• Compact in size with deep base or shallow base options available in red or white
• 5 lens colour options (red, amber, blue, green or white)

Did you know?

Did you know that the Solex range of xenon beacons are a new replacement for its predecessors BE and Inergi (IB) beacons? The new Solex range features increased functionality whilst reducing a vast range of products which in turn provides a simpler range of products.

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

Stock information temporarily unavailable.

SR 209.97

SR 209.97 Each (ex VAT)

SR 241.47

SR 241.47 Each (inc. VAT)

Eaton Series Amber Flashing Beacon, 9 → 60 V dc, Surface Mount, Xenon Bulb, IP21C, IP66

SR 209.97

SR 209.97 Each (ex VAT)

SR 241.47

SR 241.47 Each (inc. VAT)

Eaton Series Amber Flashing Beacon, 9 → 60 V dc, Surface Mount, Xenon Bulb, IP21C, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 60 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Consumption

240mA

Current Type

DC

Base Diameter

93mm

Housing Colour

White

Lamp Included

Yes

Series

Fulleon, Solex

Multifunction

Yes

Height

65mm

IP Rating

IP21C, IP66

Model Number

SO/A/SW/10C SOLEX10 AMBER/WHITE SHALL

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Special Features

EN54-3

Distrelec Product Id

30396459

Country of Origin

United Kingdom

Product details

Fulleon Xenon Beacons - Solex Xenon

The Solex Xenon beacon range from Fulleon offer alert and alarm functionality alongside the wide operating voltages, automatic synchronisation and increased efficiency that enable the beacon to perform as a universal solution for all types of alarm and safety monitoring systems. This beacon provides a convenient, versatile and rugged solution for industrial and commercial installations. Powered by xenon beacon technology, the Solex is a cost effective solution that can compliement audible alarms in high noise environments.

Features & Benefits

• The perfect solution for alarm and monitoring systems
• Featuring a base lock and tamper switch makes the beacons ideal for applications within the security sector, the base lock allows the beacon to be secured the base
• Wide operating voltage for maximum flexibility
• Automatic synchronisation
• Suitable for a multitude of applications, predominantly used for fire warning or general signalling
• Compact in size with deep base or shallow base options available in red or white
• 5 lens colour options (red, amber, blue, green or white)

Did you know?

Did you know that the Solex range of xenon beacons are a new replacement for its predecessors BE and Inergi (IB) beacons? The new Solex range features increased functionality whilst reducing a vast range of products which in turn provides a simpler range of products.

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.