Technical Document
Specifications
Brand
EatonCurrent Rating
40A
Fuse Size
23 x 57mm
Voltage Rating
415V ac
Body Material
Ceramic
Application Category
gG
Country of Origin
India
Stock information temporarily unavailable.
SR 951.00
SR 47.55 Each (In a Box of 20) (ex VAT)
SR 1,093.65
SR 54.682 Each (In a Box of 20) (inc. VAT)
Eaton 40A Ceramic Cartridge Fuse, 23 x 57mm
20
SR 951.00
SR 47.55 Each (In a Box of 20) (ex VAT)
SR 1,093.65
SR 54.682 Each (In a Box of 20) (inc. VAT)
Eaton 40A Ceramic Cartridge Fuse, 23 x 57mm
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
40A
Fuse Size
23 x 57mm
Voltage Rating
415V ac
Body Material
Ceramic
Application Category
gG
Country of Origin
India