Eaton Eaton xEnergy Series Steel Section Wide Door, 40mm H, 792.7mm W, 1540mm D, 1540mm L

RS Stock No.: 246-156Brand: EatonManufacturers Part No.: 132943 XLSD5S168
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

Eaton

Door Type

Section Wide Door

Series

Eaton xEnergy

Handle Included

Yes

Width

792.7mm

Height

40mm

Depth

1540mm

Length

1540mm

Material

Steel

Country of Origin

Romania

Stock information temporarily unavailable.

SR 2,848.86

SR 2,848.86 Each (ex VAT)

SR 3,276.19

SR 3,276.19 Each (inc. VAT)

Eaton Eaton xEnergy Series Steel Section Wide Door, 40mm H, 792.7mm W, 1540mm D, 1540mm L

SR 2,848.86

SR 2,848.86 Each (ex VAT)

SR 3,276.19

SR 3,276.19 Each (inc. VAT)

Eaton Eaton xEnergy Series Steel Section Wide Door, 40mm H, 792.7mm W, 1540mm D, 1540mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Door Type

Section Wide Door

Series

Eaton xEnergy

Handle Included

Yes

Width

792.7mm

Height

40mm

Depth

1540mm

Length

1540mm

Material

Steel

Country of Origin

Romania