Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side Panel, 50mm H, 290mm W, 1600mm D, 1600mm L, for Use with

RS Stock No.: 230-550Brand: EatonManufacturers Part No.: 114722 XLSS164
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

Eaton

Panel Type

Side Panel

Series

Eaton xEnergy

Width

290mm

Height

50mm

Depth

1600mm

Length

1600mm

Material

Sheet Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Accessory, Combination Enclosure, Control Centres XVTL

Country of Origin

Czech Republic

Stock information temporarily unavailable.

SR 1,549.23

SR 1,549.23 Each (ex VAT)

SR 1,781.61

SR 1,781.61 Each (inc. VAT)

Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side Panel, 50mm H, 290mm W, 1600mm D, 1600mm L, for Use with

SR 1,549.23

SR 1,549.23 Each (ex VAT)

SR 1,781.61

SR 1,781.61 Each (inc. VAT)

Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side Panel, 50mm H, 290mm W, 1600mm D, 1600mm L, for Use with
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Panel Type

Side Panel

Series

Eaton xEnergy

Width

290mm

Height

50mm

Depth

1600mm

Length

1600mm

Material

Sheet Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Accessory, Combination Enclosure, Control Centres XVTL

Country of Origin

Czech Republic