Eaton, 3P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A, Rotary Actuator

RS Stock No.: 271-4840Brand: EatonManufacturers Part No.: 017665 T3-2-10/E
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Series

Eaton Moeller Series T3

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

3P

Electrical Phase

3

Maximum Current

32A

Maximum Voltage

690V (Volts)

Number of Positions

2

Angle of Throw

90°

Actuator Type

Rotary

Country of Origin

United Kingdom

Stock information temporarily unavailable.

SR 376.41

SR 376.41 Each (ex VAT)

SR 432.87

SR 432.87 Each (inc. VAT)

Eaton, 3P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A, Rotary Actuator

SR 376.41

SR 376.41 Each (ex VAT)

SR 432.87

SR 432.87 Each (inc. VAT)

Eaton, 3P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A, Rotary Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

Eaton Moeller Series T3

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

3P

Electrical Phase

3

Maximum Current

32A

Maximum Voltage

690V (Volts)

Number of Positions

2

Angle of Throw

90°

Actuator Type

Rotary

Country of Origin

United Kingdom