EAO Series 82 Series Illuminated Push Button Switch, Momentary, Flush Mount, 22mm Cutout, SPST, SPST, IP65, IP67

RS Stock No.: 427-633Brand: EAOManufacturers Part No.: 82-6851.1000
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Series 82

Mounting Type

Flush Mount

Push Button Colour

Green

Contact Configuration

SPST, SPST

IP Rating

IP65, IP67

Manufacturer Part No.

82-6851.1000

Country of Origin

Switzerland

Stock information temporarily unavailable.

SR 206.79

SR 206.79 Each (ex VAT)

SR 237.81

SR 237.81 Each (inc. VAT)

EAO Series 82 Series Illuminated Push Button Switch, Momentary, Flush Mount, 22mm Cutout, SPST, SPST, IP65, IP67

SR 206.79

SR 206.79 Each (ex VAT)

SR 237.81

SR 237.81 Each (inc. VAT)

EAO Series 82 Series Illuminated Push Button Switch, Momentary, Flush Mount, 22mm Cutout, SPST, SPST, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Series 82

Mounting Type

Flush Mount

Push Button Colour

Green

Contact Configuration

SPST, SPST

IP Rating

IP65, IP67

Manufacturer Part No.

82-6851.1000

Country of Origin

Switzerland