EAO Blind Plug, For Use With Push Button

RS Stock No.: 443-030Brand: EAOManufacturers Part No.: 704.964.7
brand-logo
View all in Push Button Guards & Covers

Technical Document

Specifications

Brand

EAO

Accessory Type

Blind Plug

For Use With

Push Button

Colour

Black

Diameter

22.5

Material

Plastic

Series

Series 04

Country of Origin

Switzerland

SR 36.15

SR 36.15 Each (ex VAT)

SR 41.57

SR 41.57 Each (inc. VAT)

EAO Blind Plug, For Use With Push Button

SR 36.15

SR 36.15 Each (ex VAT)

SR 41.57

SR 41.57 Each (inc. VAT)

EAO Blind Plug, For Use With Push Button

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Brand

EAO

Accessory Type

Blind Plug

For Use With

Push Button

Colour

Black

Diameter

22.5

Material

Plastic

Series

Series 04

Country of Origin

Switzerland