EAO Pushbutton Actuator for Use with Switching Devices

RS Stock No.: 442-073Brand: EAOManufacturers Part No.: 704.206.500
brand-logo
View all in Push Button Actuators

Technical Document

Specifications

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Actuator Material

Plastic

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Country of Origin

Switzerland

SR 144.05

SR 144.05 Each (ex VAT)

SR 165.66

SR 165.66 Each (inc. VAT)

EAO Pushbutton Actuator for Use with Switching Devices

SR 144.05

SR 144.05 Each (ex VAT)

SR 165.66

SR 165.66 Each (inc. VAT)

EAO Pushbutton Actuator for Use with Switching Devices

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Actuator Material

Plastic

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Country of Origin

Switzerland