Technical Document
Specifications
Brand
EAOAccessory Type
Blind Plug
For Use With
Push Button
Colour
Black
Diameter
29.45
Material
Plastic
Series
45-506
Country of Origin
China
SR 53.53
SR 53.53 Each (ex VAT)
SR 61.56
SR 61.56 Each (inc. VAT)
EAO Blind Plug, For Use With Push Button
1
SR 53.53
SR 53.53 Each (ex VAT)
SR 61.56
SR 61.56 Each (inc. VAT)
EAO Blind Plug, For Use With Push Button
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
EAOAccessory Type
Blind Plug
For Use With
Push Button
Colour
Black
Diameter
29.45
Material
Plastic
Series
45-506
Country of Origin
China