Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Colour
Silver
Actuator Material
Metal
Operating Mode
Maintained
Standards Met
RoHS Compliant
Actuator Diameter
38
Mounting Type
Panel Mount
Country of Origin
China
SR 285.53
SR 285.53 Each (ex VAT)
SR 328.36
SR 328.36 Each (inc. VAT)
1
SR 285.53
SR 285.53 Each (ex VAT)
SR 328.36
SR 328.36 Each (inc. VAT)
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Colour
Silver
Actuator Material
Metal
Operating Mode
Maintained
Standards Met
RoHS Compliant
Actuator Diameter
38
Mounting Type
Panel Mount
Country of Origin
China
