Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Colour
Black
Actuator Material
Plastic
Operating Mode
Momentary
Standards Met
2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA
Mounting Type
Panel Mount
Country of Origin
Switzerland
SR 250.95
SR 250.95 Each (ex VAT)
SR 288.59
SR 288.59 Each (inc. VAT)
1
SR 250.95
SR 250.95 Each (ex VAT)
SR 288.59
SR 288.59 Each (inc. VAT)
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
EAOAccessory Type
Actuator
For Use With
Switching Devices
Actuator Colour
Black
Actuator Material
Plastic
Operating Mode
Momentary
Standards Met
2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA
Mounting Type
Panel Mount
Country of Origin
Switzerland