EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply, 0 → 80V, 0 → 60A, 1-Output, 1.5kW - RS

RS Stock No.: 259-4993Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 10080-60 2U
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PS 10000

Model Number

EA-PS 10080-60 2U

Number of Outputs

1

Rack Units

2 U

Calibrated

RSCAL

Output Voltage

0 → 80V

Output Current

0 → 60A

Power Rating

1.5kW

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Country of Origin

Germany

Stock information temporarily unavailable.

SR 27,144.83

SR 27,144.83 Each (ex VAT)

SR 31,216.55

SR 31,216.55 Each (inc. VAT)

EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply, 0 → 80V, 0 → 60A, 1-Output, 1.5kW - RS

Calibration type

SR 27,144.83

SR 27,144.83 Each (ex VAT)

SR 31,216.55

SR 31,216.55 Each (inc. VAT)

EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply, 0 → 80V, 0 → 60A, 1-Output, 1.5kW - RS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EA-PS 10000

Model Number

EA-PS 10080-60 2U

Number of Outputs

1

Rack Units

2 U

Calibrated

RSCAL

Output Voltage

0 → 80V

Output Current

0 → 60A

Power Rating

1.5kW

Bench Power Supply Type

Laboratory Power Supply

Type

Digital

Country of Origin

Germany